C333C334K5R5CA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.21621
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.21621
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.21621
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.21219
Datasheet
Image for C333C334K5R5CA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C333C334K5R5CA

DigiKey Part Number
399-C333C334K5R5CA-ND
Manufacturer
Manufacturer Product Number
C333C334K5R5CA
Description
.330UF 50.0V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
750£0.22227£166.70
Unit Price without VAT:£0.22227
Unit Price with VAT:£0.26672