C322C474M5U5TA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.11190
Datasheet

Parametric Equivalent


KEMET
In Stock: 12,595
Unit Price: £0.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,808
Unit Price: £0.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.10764
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.10481
Datasheet
0.47 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C474M5U5TA7317

DigiKey Part Number
399-C322C474M5U5TA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C322C474M5U5TA7317
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C474M5U5TA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500£0.10481£262.02
Manufacturers Standard Package
Unit Price without VAT:£0.10481
Unit Price with VAT:£0.12577