C322C474M5U5HA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 12,595
Unit Price: £0.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,808
Unit Price: £0.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.10764
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.10481
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.10481
Datasheet
0.47 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C474M5U5HA

DigiKey Part Number
399-C322C474M5U5HA-ND
Manufacturer
Manufacturer Product Number
C322C474M5U5HA
Description
.470UF 50.0V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,500£0.11190£167.85
Unit Price without VAT:£0.11190
Unit Price with VAT:£0.13428