C322C125K5N5TATR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.18180
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.16547
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.19325
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.17605
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.17605
Datasheet
1.2 µF ±10% 50V Ceramic Capacitor X8L Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C125K5N5TATR

DigiKey Part Number
399-C322C125K5N5TATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C322C125K5N5TATR
Description
CAP CER 1.2UF 50V X8L RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2 µF ±10% 50V Ceramic Capacitor X8L Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.16547£413.68
Manufacturers Standard Package
Unit Price without VAT:£0.16547
Unit Price with VAT:£0.19856