C322C125K5N5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.18180
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.19325
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.17605
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.17605
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.16547
Datasheet
1.2 µF ±10% 50V Ceramic Capacitor X8L Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C125K5N5TA7301

DigiKey Part Number
399-C322C125K5N5TA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C322C125K5N5TA7301
Description
CAP CER 1.2UF 50V X8L RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2 µF ±10% 50V Ceramic Capacitor X8L Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.16547£413.68
Manufacturers Standard Package
Unit Price without VAT:£0.16547
Unit Price with VAT:£0.19856