C320C155K5N5TA9170 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 4,799
Unit Price: £0.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.19702
Datasheet
1.5 µF ±10% 50V Ceramic Capacitor X8L Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C155K5N5TA9170

DigiKey Part Number
399-C320C155K5N5TA9170-ND
Manufacturer
Manufacturer Product Number
C320C155K5N5TA9170
Description
CAP CER 1.5UF 50V X8L RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X8L Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Tolerance
±10%
Height - Seated (Max)
0.290" (7.36mm)
Voltage - Rated
Lead Spacing
0.100" (2.54mm)
Temperature Coefficient
Lead Style
Straight
Operating Temperature
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C320C155K5N5TA91707301KEMET4,799399-C320C155K5N5TA91707301CT-ND£0.67000Parametric Equivalent
C320C155K5N5TA91707303KEMET0399-C320C155K5N5TA91707303TR-ND£0.19702Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.21595£215.95
Unit Price without VAT:£0.21595
Unit Price with VAT:£0.25914