
C320C155K5N5TA91707301 | |
|---|---|
DigiKey Part Number | 399-C320C155K5N5TA91707301TR-ND - Tape & Reel (TR) 399-C320C155K5N5TA91707301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C155K5N5TA91707301 |
Description | CAP CER 1.5UF 50V X8L RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X8L Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C155K5N5TA91707301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42200 | £4.22 |
| 50 | £0.32640 | £16.32 |
| 100 | £0.29660 | £29.66 |
| 500 | £0.24652 | £123.26 |
| 1,000 | £0.23104 | £231.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.21469 | £536.73 |
| 5,000 | £0.20483 | £1,024.15 |
| 7,500 | £0.19990 | £1,499.25 |
| 12,500 | £0.19443 | £2,430.38 |
| 17,500 | £0.19123 | £3,346.53 |
| 25,000 | £0.18815 | £4,703.75 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

