C315C103M5R5CA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.06202
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,986
Unit Price: £0.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05910
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05910
Datasheet
Image for C315C103M5R5CA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C103M5R5CA

DigiKey Part Number
399-C315C103M5R5CA-ND
Manufacturer
Manufacturer Product Number
C315C103M5R5CA
Description
.010UF 50.0V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
2,500£0.06202£155.05
Unit Price without VAT:£0.06202
Unit Price with VAT:£0.07442