


C315C103M5R5TA | |
|---|---|
DigiKey Part Number | 399-13917-ND |
Manufacturer | |
Manufacturer Product Number | C315C103M5R5TA |
Description | CAP CER 10000PF 20% 50V X7R RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C103M5R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.14700 | £1.47 |
| 50 | £0.10760 | £5.38 |
| 100 | £0.09550 | £9.55 |
| 500 | £0.07502 | £37.51 |
| 1,000 | £0.06871 | £68.71 |
| 2,500 | £0.06206 | £155.15 |
| 5,000 | £0.05805 | £290.25 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

