C315C103K1R5HA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.18729
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.20825
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,128
Unit Price: £0.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 35,897
Unit Price: £0.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,914
Unit Price: £0.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,500
Unit Price: £0.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,190
Unit Price: £0.67000
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C103K1R5HA

DigiKey Part Number
399-C315C103K1R5HA-ND
Manufacturer
Manufacturer Product Number
C315C103K1R5HA
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C103K1R5HA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.22402£224.02
Unit Price without VAT:£0.22402
Unit Price with VAT:£0.26882