
C315C103K1R5TA7305 | |
|---|---|
DigiKey Part Number | 399-C315C103K1R5TA7305CT-ND - Cut Tape (CT) 399-C315C103K1R5TA7305TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C315C103K1R5TA7305 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C103K1R5TA7305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42900 | £4.29 |
| 50 | £0.33160 | £16.58 |
| 100 | £0.30170 | £30.17 |
| 500 | £0.25092 | £125.46 |
| 1,000 | £0.23522 | £235.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.21866 | £546.65 |
| 5,000 | £0.20868 | £1,043.40 |
| 7,500 | £0.20368 | £1,527.60 |
| 12,500 | £0.19814 | £2,476.75 |
| 17,500 | £0.19490 | £3,410.75 |
| 25,000 | £0.19178 | £4,794.50 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

