C2220C105K5RAL7215 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.55148
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,654
Unit Price: £1.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.98211
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.97903
Datasheet

Parametric Equivalent


YAGEO
In Stock: 22,490
Unit Price: £0.90000
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C105K5RAL7215

DigiKey Part Number
399-C2220C105K5RAL7215TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220C105K5RAL7215
Description
CAP CER 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C105K5RAL7215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.85949£3,437.96
Manufacturers Standard Package
Unit Price without VAT:£0.85949
Unit Price with VAT:£1.03139