


CC2220KKX7R9BB105 | |
|---|---|
DigiKey Part Number | 311-2069-2-ND - Tape & Reel (TR) 311-2069-1-ND - Cut Tape (CT) 311-2069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2220KKX7R9BB105 |
Description | CAP CER 1UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC2220KKX7R9BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.58400 | £5.84 |
| 50 | £0.45840 | £22.92 |
| 100 | £0.41980 | £41.98 |
| 500 | £0.35444 | £177.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.30869 | £463.04 |
| 3,000 | £0.29455 | £883.65 |
| 4,500 | £0.28747 | £1,293.62 |
| 7,500 | £0.27962 | £2,097.15 |
| 10,500 | £0.27504 | £2,887.92 |
| 15,000 | £0.27062 | £4,059.30 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

