Parametric Equivalent
Parametric Equivalent

C1812C473K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C473K2RACTUTR-ND - Tape & Reel (TR) 399-C1812C473K2RACTUCT-ND - Cut Tape (CT) 399-C1812C473K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C473K2RACTU |
Description | CAP CER 0.047UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C473K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.49700 | £4.97 |
| 50 | £0.38620 | £19.31 |
| 100 | £0.35230 | £35.23 |
| 500 | £0.29504 | £147.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.27733 | £277.33 |
| 2,000 | £0.26275 | £525.50 |
| 3,000 | £0.25545 | £766.35 |
| 5,000 | £0.24735 | £1,236.75 |
| 7,000 | £0.24262 | £1,698.34 |
| 10,000 | £0.23807 | £2,380.70 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |



