Parametric Equivalent
Parametric Equivalent

C1812C473K2RACTM | |
|---|---|
DigiKey Part Number | 399-C1812C473K2RACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C473K2RACTM |
Description | CAP CER 0.047UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.26752 | £267.52 |
| Unit Price without VAT: | £0.26752 |
|---|---|
| Unit Price with VAT: | £0.32102 |



