
C1812C225M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C225M1RACTUTR-ND - Tape & Reel (TR) 399-C1812C225M1RACTUCT-ND - Cut Tape (CT) 399-C1812C225M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C225M1RACTU |
Description | CAP CER 2.2UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C225M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18121C225MAT2A | KYOCERA AVX | 7,814 | 478-KGM43JR72A225MVCT-ND | £1.67000 | Parametric Equivalent |
| HMK432B7225MMHT | Taiyo Yuden | 1,475 | 587-5045-1-ND | £1.08000 | Parametric Equivalent |
| MCASH45MSB7225MTNA01 | Taiyo Yuden | 450 | 587-MCASH45MSB7225MTNA01CT-ND | £1.08000 | Parametric Equivalent |
| MSASH45MSB7225MTNA01 | Taiyo Yuden | 500 | 587-MSASH45MSB7225MTNA01CT-ND | £0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.69000 | £2.69 |
| 10 | £1.89000 | £18.90 |
| 50 | £1.57360 | £78.68 |
| 100 | £1.47560 | £147.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.30986 | £654.93 |
| 1,000 | £1.25852 | £1,258.52 |
| 1,500 | £1.23281 | £1,849.21 |
| 2,500 | £1.20428 | £3,010.70 |
| 3,500 | £1.18762 | £4,156.67 |
| 5,000 | £1.17158 | £5,857.90 |
| Unit Price without VAT: | £2.69000 |
|---|---|
| Unit Price with VAT: | £3.22800 |

