
MSASH45MSB7225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH45MSB7225MTNA01TR-ND - Tape & Reel (TR) 587-MSASH45MSB7225MTNA01CT-ND - Cut Tape (CT) 587-MSASH45MSB7225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH45MSB7225MTNA01 |
Description | CAP CER 2.2UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH45MSB7225MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.57900 | £5.79 |
| 50 | £0.45400 | £22.70 |
| 100 | £0.41560 | £41.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.35078 | £175.39 |
| 1,000 | £0.33072 | £330.72 |
| 1,500 | £0.32067 | £481.00 |
| 2,500 | £0.30955 | £773.88 |
| 3,500 | £0.30305 | £1,060.67 |
| 5,000 | £0.29679 | £1,483.95 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

