Parametric Equivalent
Similar
Similar
Similar
Similar

C1210X224J3GACTU | |
|---|---|
DigiKey Part Number | 399-C1210X224J3GACTUTR-ND - Tape & Reel (TR) 399-C1210X224J3GACTUCT-ND - Cut Tape (CT) 399-C1210X224J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X224J3GACTU |
Description | CAP CER 0.22UF 25V NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X224J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.70000 | £1.70 |
| 10 | £1.15100 | £11.51 |
| 50 | £0.93520 | £46.76 |
| 100 | £0.86850 | £86.85 |
| 500 | £0.75570 | £377.85 |
| 1,000 | £0.72079 | £720.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.69205 | £1,384.10 |
| 4,000 | £0.66836 | £2,673.44 |
| 6,000 | £0.65650 | £3,939.00 |
| 10,000 | £0.64335 | £6,433.50 |
| Unit Price without VAT: | £1.70000 |
|---|---|
| Unit Price with VAT: | £2.04000 |



