
C1210X224J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-20368-2-ND - Tape & Reel (TR) 399-20368-1-ND - Cut Tape (CT) 399-20368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X224J3GACAUTO |
Description | CAP CER 0.22UF 25V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X224J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.69000 | £1.69 |
| 10 | £1.14900 | £11.49 |
| 50 | £0.93320 | £46.66 |
| 100 | £0.86680 | £86.68 |
| 500 | £0.75442 | £377.21 |
| 1,000 | £0.71964 | £719.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.69101 | £1,382.02 |
| 4,000 | £0.66742 | £2,669.68 |
| 6,000 | £0.65561 | £3,933.66 |
| 10,000 | £0.64250 | £6,425.00 |
| Unit Price without VAT: | £1.69000 |
|---|---|
| Unit Price with VAT: | £2.02800 |

