C1210C225K5RAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.12578
Datasheet

Parametric Equivalent


KEMET
In Stock: 86,128
Unit Price: £0.44000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,266
Unit Price: £0.84000
Datasheet

Parametric Equivalent


TDK
In Stock: 2,321
Unit Price: £0.42000
Datasheet

Parametric Equivalent


TDK
In Stock: 780
Unit Price: £0.45000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,036
Unit Price: £0.69000
Datasheet

Parametric Equivalent


TDK
In Stock: 123,189
Unit Price: £0.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 3,719
Unit Price: £0.48000
Datasheet
2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C225K5RAC7210

DigiKey Part Number
399-C1210C225K5RAC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C225K5RAC7210
Description
CAP CER 2.2UF 50V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C225K5RAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000£0.10992£879.36
Manufacturers Standard Package
Unit Price without VAT:£0.10992
Unit Price with VAT:£0.13190