2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC1210KKX7R9BB225

DigiKey Part Number
13-AC1210KKX7R9BB225TR-ND - Tape & Reel (TR)
13-AC1210KKX7R9BB225CT-ND - Cut Tape (CT)
13-AC1210KKX7R9BB225DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210KKX7R9BB225
Description
CAP CER 2.2UF 50V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,266
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.84000£0.84
10£0.54100£5.41
50£0.42320£21.16
100£0.38670£38.67
500£0.32536£162.68
1,000£0.30637£306.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.27691£553.82
4,000£0.26466£1,058.64
6,000£0.25852£1,551.12
10,000£0.25172£2,517.20
14,000£0.24774£3,468.36
20,000£0.24391£4,878.20
Manufacturers Standard Package
Unit Price without VAT:£0.84000
Unit Price with VAT:£1.00800