C1206X473JAREC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.13180
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.09397
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.08219
Datasheet

Parametric Equivalent


KEMET
In Stock: 243
Unit Price: £0.54000
Datasheet
0.047 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X473JAREC7210

DigiKey Part Number
C1206X473JAREC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X473JAREC7210
Description
CAP CER 1206 47NF 250V X7R 5%
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X473JAREC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.07716£771.60
Manufacturers Standard Package
Unit Price without VAT:£0.07716
Unit Price with VAT:£0.09259