0.047 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X473JARECTU

DigiKey Part Number
399-C1206X473JARECTUTR-ND - Tape & Reel (TR)
399-C1206X473JARECTUCT-ND - Cut Tape (CT)
399-C1206X473JARECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X473JARECTU
Description
CAP CER 1206 47NF 250V X7R 5%
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X473JARECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.54000£0.54
10£0.33700£3.37
50£0.25740£12.87
100£0.23280£23.28
500£0.19128£95.64
1,000£0.17845£178.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.16490£412.25
5,000£0.15674£783.70
7,500£0.15265£1,144.88
12,500£0.14812£1,851.50
17,500£0.14547£2,545.72
25,000£0.14292£3,573.00
Manufacturers Standard Package
Unit Price without VAT:£0.54000
Unit Price with VAT:£0.64800