
C1206X106M8RACAUTO | |
|---|---|
DigiKey Part Number | 399-7039-2-ND - Tape & Reel (TR) 399-7039-1-ND - Cut Tape (CT) 399-7039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X106M8RACAUTO |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X106M8RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.077" (1.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X106J3RACAUTO | KEMET | 21,487 | 399-15736-1-ND | £1.23000 | Upgrade |
| C1206X106K4RACAUTO | KEMET | 4,209 | 399-7038-1-ND | £1.53000 | Upgrade |
| C1206X106K8RACAUTO | KEMET | 1,912 | 399-16444-1-ND | £1.38000 | Upgrade |
| C1206X106M3RACAUTO | KEMET | 15,415 | 399-15733-1-ND | £0.83000 | Upgrade |
| CGA5L1X7R1E106M160AE | TDK | 64,951 | 445-7969-1-ND | £0.75000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.36000 | £1.36 |
| 10 | £0.90400 | £9.04 |
| 50 | £0.72580 | £36.29 |
| 100 | £0.67080 | £67.08 |
| 500 | £0.57788 | £288.94 |
| 1,000 | £0.54913 | £549.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.52546 | £1,050.92 |
| 4,000 | £0.50596 | £2,023.84 |
| 6,000 | £0.49619 | £2,977.14 |
| 10,000 | £0.48537 | £4,853.70 |
| 14,000 | £0.47903 | £6,706.42 |
| Unit Price without VAT: | £1.36000 |
|---|---|
| Unit Price with VAT: | £1.63200 |

