10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X106K8RACAUTO

DigiKey Part Number
399-16444-2-ND - Tape & Reel (TR)
399-16444-1-ND - Cut Tape (CT)
399-16444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X106K8RACAUTO
Description
CAP CER 10UF 10V X7R 1206
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X106K8RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.077" (1.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X106J3RACAUTOKEMET22,263399-15736-1-ND£1.41000Upgrade
C1206X106K4RACAUTOKEMET4,209399-7038-1-ND£1.75000Upgrade
CGA5L1X7R1V106K160AETDK35,483445-172483-1-ND£0.94000Upgrade
GCJ31CC71E106KA15LMurata Electronics35,608490-14415-1-ND£0.69000Similar
In-Stock: 1,912
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.38000£1.38
10£0.92200£9.22
50£0.74120£37.06
100£0.68540£68.54
500£0.59100£295.50
1,000£0.56177£561.77
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.53771£1,075.42
4,000£0.51790£2,071.60
6,000£0.50798£3,047.88
10,000£0.49697£4,969.70
14,000£0.49054£6,867.56
Manufacturers Standard Package
Unit Price without VAT:£1.38000
Unit Price with VAT:£1.65600