C1206X104KARECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.27773
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,370
Unit Price: £0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,736
Unit Price: £0.81000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.10859
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.11625
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,727
Unit Price: £0.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.12180
Datasheet
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X104KARECTU

DigiKey Part Number
399-C1206X104KARECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X104KARECTU
Description
CAP CER 1206 0.1UF 250V X7R
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X104KARECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.12874£321.85
Manufacturers Standard Package
Unit Price without VAT:£0.12874
Unit Price with VAT:£0.15449