C1206X104KAREC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.27773
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,370
Unit Price: £0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,736
Unit Price: £0.81000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.10859
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,727
Unit Price: £0.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.12180
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.12874
Datasheet
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X104KAREC7210

DigiKey Part Number
C1206X104KAREC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X104KAREC7210
Description
CAP CER 1206 0.1UF 250V X7R
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X104KAREC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.11625£1,162.50
Manufacturers Standard Package
Unit Price without VAT:£0.11625
Unit Price with VAT:£0.13950