C1206C682K5GEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02199
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,005
Unit Price: £0.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02768
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.07512
Datasheet
6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C682K5GEC

DigiKey Part Number
C1206C682K5GEC-ND
Manufacturer
Manufacturer Product Number
C1206C682K5GEC
Description
CAP CER 1206 6.8NF 50V C0G 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C682K5GEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
4,000£0.07811£312.44
Manufacturers Standard Package
Unit Price without VAT:£0.07811
Unit Price with VAT:£0.09373