
C1206C682K5GECAUTO | |
|---|---|
DigiKey Part Number | 399-17906-2-ND - Tape & Reel (TR) 399-17906-1-ND - Cut Tape (CT) 399-17906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C682K5GECAUTO |
Description | CAP CER 1206 6.8NF 50V C0G 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682K5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.19900 | £1.99 |
| 50 | £0.14780 | £7.39 |
| 100 | £0.13200 | £13.20 |
| 500 | £0.10542 | £52.71 |
| 1,000 | £0.09721 | £97.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08490 | £339.60 |
| 8,000 | £0.08032 | £642.56 |
| 12,000 | £0.07803 | £936.36 |
| 20,000 | £0.07550 | £1,510.00 |
| 28,000 | £0.07401 | £2,072.28 |
| 40,000 | £0.07258 | £2,903.20 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

