Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C472K4RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C472K4RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C472K4RECTU |
Description | CAP CER 0805 4.7NF 16V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472K4RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C472K4RACAUTO | KEMET | 2,945 | 399-C0805C472K4RACAUTOCT-ND | £0.22000 | Parametric Equivalent |
| C0805C472K4RACTU | KEMET | 7,980 | 399-C0805C472K4RACTUCT-ND | £0.20000 | Parametric Equivalent |
| C0805C472K4REC7210 | KEMET | 0 | C0805C472K4REC7210-ND | £0.02145 | Parametric Equivalent |
| C0805C472K4RECAUTO | KEMET | 0 | C0805C472K4RECAUTO-ND | £0.02774 | Parametric Equivalent |
| C0805C472K4RECAUTO7210 | KEMET | 0 | C0805C472K4RECAUTO7210-ND | £0.02709 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.02198 | £175.84 |
| Unit Price without VAT: | £0.02198 |
|---|---|
| Unit Price with VAT: | £0.02638 |





