


C0805C472K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C472K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C472K4RACTUCT-ND - Cut Tape (CT) 399-C0805C472K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472K4RACTU |
Description | CAP CER 4700PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.11800 | £1.18 |
| 50 | £0.08500 | £4.25 |
| 100 | £0.07510 | £7.51 |
| 500 | £0.05828 | £29.14 |
| 1,000 | £0.05309 | £53.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04532 | £181.28 |
| 8,000 | £0.04243 | £339.44 |
| 12,000 | £0.04099 | £491.88 |
| 20,000 | £0.03939 | £787.80 |
| 28,000 | £0.03845 | £1,076.60 |
| 40,000 | £0.03755 | £1,502.00 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

