C0805C152J5GECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02785
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.01763
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02395
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02338
Datasheet
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C152J5GECTU

DigiKey Part Number
399-C0805C152J5GECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C152J5GECTU
Description
CAP CER 0805 1.5NF 50V C0G 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C152J5GECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C152J5GECKEMET0C0805C152J5GEC-ND£0.02785Parametric Equivalent
C0805C152J5GEC7210KEMET0C0805C152J5GEC7210-ND£0.01763Parametric Equivalent
C0805C152J5GECAUTOKEMET0C0805C152J5GECAUTO-ND£0.02395Parametric Equivalent
C0805C152J5GECAUTO7210KEMET0C0805C152J5GECAUTO7210-ND£0.02338Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000£0.02912£232.96
Unit Price without VAT:£0.02912
Unit Price with VAT:£0.03494