C0805C152J5GEC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02785
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02395
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02338
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02912
Datasheet
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C152J5GEC7210

DigiKey Part Number
C0805C152J5GEC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C152J5GEC7210
Description
CAP CER 0805 1.5NF 50V C0G 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C152J5GEC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C152J5GECKEMET0C0805C152J5GEC-ND£0.02785Parametric Equivalent
C0805C152J5GECAUTOKEMET0C0805C152J5GECAUTO-ND£0.02395Parametric Equivalent
C0805C152J5GECAUTO7210KEMET0C0805C152J5GECAUTO7210-ND£0.02338Parametric Equivalent
C0805C152J5GECTUKEMET0399-C0805C152J5GECTUTR-ND£0.02912Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01763£176.30
Manufacturers Standard Package
Unit Price without VAT:£0.01763
Unit Price with VAT:£0.02116