C0805C104J3RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04577
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02765
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,030
Unit Price: £0.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,502
Unit Price: £0.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.10256
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.13239
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05675
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04911
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04702
Datasheet
0.1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C104J3RECTU

DigiKey Part Number
399-C0805C104J3RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C104J3RECTU
Description
CAP CER 0805 0.1UF 25V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104J3RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02981£149.05
Unit Price without VAT:£0.02981
Unit Price with VAT:£0.03577