C0805C104J3REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02765
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,030
Unit Price: £0.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,502
Unit Price: £0.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02981
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.10256
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.13239
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05675
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04911
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04702
Datasheet
0.1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C104J3REC

DigiKey Part Number
C0805C104J3REC-ND
Manufacturer
Manufacturer Product Number
C0805C104J3REC
Description
CAP CER 0805 0.1UF 25V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104J3REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5,000£0.04577£228.85
Unit Price without VAT:£0.04577
Unit Price with VAT:£0.05492