C0805C103K4GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 6,078
Unit Price: £2.14000
Datasheet

Upgrade


KEMET
In Stock: 402
Unit Price: £1.79000
Datasheet

Upgrade


KEMET
In Stock: 3,581
Unit Price: £1.79000
Datasheet

Upgrade


KEMET
In Stock: 18,384
Unit Price: £1.99000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.92078
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.44133
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.35437
Datasheet

Upgrade


KEMET
In Stock: 4,512
Unit Price: £1.17000
Datasheet

Upgrade


KEMET
In Stock: 14,530
Unit Price: £0.50000
Datasheet

Upgrade


KEMET
In Stock: 18,116
Unit Price: £0.43000
Datasheet

Upgrade


KEMET
In Stock: 9,811
Unit Price: £0.43000
Datasheet

Upgrade


KEMET
In Stock: 25,708
Unit Price: £0.47000
Datasheet

Upgrade


KEMET
In Stock: 1,504
Unit Price: £0.43000
Datasheet

Upgrade


KEMET
In Stock: 5,584
Unit Price: £0.47000
Datasheet
10000 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103K4GACTU

DigiKey Part Number
399-C0805C103K4GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C103K4GACTU
Description
CAP CER 10000PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103K4GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.11183£447.32
Manufacturers Standard Package
Unit Price without VAT:£0.11183
Unit Price with VAT:£0.13420