
C0805C103K3GACTU | |
|---|---|
DigiKey Part Number | 399-17423-2-ND - Tape & Reel (TR) 399-17423-1-ND - Cut Tape (CT) 399-17423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K3GACTU |
Description | CAP CER 10000PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26200 | £2.62 |
| 50 | £0.19660 | £9.83 |
| 100 | £0.17690 | £17.69 |
| 500 | £0.14332 | £71.66 |
| 1,000 | £0.13296 | £132.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.11742 | £469.68 |
| 8,000 | £0.11165 | £893.20 |
| 12,000 | £0.10875 | £1,305.00 |
| 20,000 | £0.10555 | £2,111.00 |
| 28,000 | £0.10367 | £2,902.76 |
| 40,000 | £0.10187 | £4,074.80 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

