C0603C150M5GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: £0.12920
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.12181
Datasheet

Upgrade


KEMET
In Stock: 29,988
Unit Price: £0.41000
Datasheet

Upgrade


KEMET
In Stock: 15,828
Unit Price: £0.19000
Datasheet

Upgrade


KEMET
In Stock: 8,404
Unit Price: £0.22000
Datasheet

Upgrade


KEMET
In Stock: 112,870
Unit Price: £0.10000
Datasheet

Upgrade


KEMET
In Stock: 3,658
Unit Price: £0.18000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.03801
Datasheet

Upgrade


KEMET
In Stock: 17,607
Unit Price: £0.16000
Datasheet

Upgrade


TDK
In Stock: 11,369
Unit Price: £0.21000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: £0.19000
Datasheet

Upgrade


TDK
In Stock: 4,492
Unit Price: £0.10000
Datasheet

Upgrade


TDK
In Stock: 39
Unit Price: £0.12000
Datasheet

Upgrade


TDK
In Stock: 7,198
Unit Price: £0.13000
Datasheet
15 pF ±20% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C150M5GACTU

DigiKey Part Number
399-C0603C150M5GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C150M5GACTU
Description
CAP CER 15PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 pF ±20% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C150M5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000£0.03202£256.16
Unit Price without VAT:£0.03202
Unit Price with VAT:£0.03842