Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C122K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C122K5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C122K5RALTU |
Description | CAP CER 1200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C122K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C122J1GACTU | KEMET | 5,815 | 399-15357-1-ND | £0.32000 | Upgrade |
| C0603C122J2RACTU | KEMET | 0 | 399-C0603C122J2RACTUTR-ND | £0.08598 | Upgrade |
| C0603C122J5GACTU | KEMET | 6,260 | 399-C0603C122J5GACTUCT-ND | £0.29000 | Upgrade |
| C0603C122J5RACTU | KEMET | 48 | 399-14486-1-ND | £0.27000 | Upgrade |
| C0603C122J5RALTU | KEMET | 0 | 399-C0603C122J5RALTUTR-ND | £0.09354 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06745 | £269.80 |
| Unit Price without VAT: | £0.06745 |
|---|---|
| Unit Price with VAT: | £0.08094 |




