Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C122K5RAC9045 | |
|---|---|
DigiKey Part Number | 399-C0603C122K5RAC9045TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C122K5RAC9045 |
Description | 1200PF 50.0V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C122K5RAC7411 | KEMET | 14,227 | 399-C0603C122K5RAC7411CT-ND | £0.07000 | Parametric Equivalent |
| C0603C122K5RACAUTO | KEMET | 12,451 | 399-12990-1-ND | £0.08000 | Parametric Equivalent |
| C0603C122K5RACTU | KEMET | 36,339 | 399-C0603C122K5RACTUCT-ND | £0.07000 | Parametric Equivalent |
| C0603C122K5RALTU | KEMET | 0 | 399-C0603C122K5RALTUTR-ND | £0.06745 | Parametric Equivalent |
| C0603S122K5RACAUTO | KEMET | 0 | 399-C0603S122K5RACAUTOTR-ND | £0.06191 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | £0.00712 | £213.60 |
| Unit Price without VAT: | £0.00712 |
|---|---|
| Unit Price with VAT: | £0.00854 |










