B76010D2279M055 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 20,522
Unit Price: £1.74000
Datasheet

Similar


KEMET
In Stock: 26,125
Unit Price: £1.74000
Datasheet

Similar


KEMET
In Stock: 2,252
Unit Price: £1.63000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 895
Unit Price: £1.30000
Datasheet
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

B76010D2279M055

DigiKey Part Number
495-2307-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B76010D2279M055
Description
CAP TANT POLY 220UF 10V 2917
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
B76010D2279M055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes