
T55D227M010C0055 | |
|---|---|
DigiKey Part Number | 718-T55D227M010C0055TR-ND - Tape & Reel (TR) 718-T55D227M010C0055CT-ND - Cut Tape (CT) 718-T55D227M010C0055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D227M010C0055 |
Description | T55D227M010C0055 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.30000 | £1.30 |
| 10 | £0.86700 | £8.67 |
| 50 | £0.69500 | £34.75 |
| 100 | £0.64190 | £64.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.55224 | £276.12 |
| 1,500 | £0.51058 | £765.87 |
| 2,500 | £0.49517 | £1,237.92 |
| Unit Price without VAT: | £1.30000 |
|---|---|
| Unit Price with VAT: | £1.56000 |

