1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 124mOhm @ 100Hz 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS41A102KF400

DigiKey Part Number
399-7528-ND
Manufacturer
Manufacturer Product Number
ALS41A102KF400
Description
CAP ALUM 1000UF 20% 400V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 124mOhm @ 100Hz 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS41A102KF400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
124mOhm @ 100Hz
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.6 A @ 100 Hz
Ripple Current @ High Frequency
12.3 A @ 10 kHz
Impedance
81 mOhms
Lead Spacing
0.874" (22.20mm)
Size / Dimension
2.008" Dia (51.00mm)
Height - Seated (Max)
4.213" (107.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£27.42000£27.42
24£19.57833£469.88
72£18.08778£1,302.32
120£17.53100£2,103.72
Manufacturers Standard Package
Unit Price without VAT:£27.42000
Unit Price with VAT:£32.90400