6800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS30A682NT450

DigiKey Part Number
399-5639-ND
Manufacturer
Manufacturer Product Number
ALS30A682NT450
Description
CAP ALUM 6800UF 20% 450V SCREW
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS30A682NT450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
27.4 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
38.8 A @ 10 kHz
Part Status
Active
Impedance
14 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.032" Dia (77.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
8.740" (222.00mm)
ESR (Equivalent Series Resistance)
21mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS30A682NT500KEMET1399-7538-ND£137.49000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£103.73000£103.73
12£84.71333£1,016.56
54£78.98185£4,265.02
Unit Price without VAT:£103.73000
Unit Price with VAT:£124.47600