
ALS30A682NT500 | |
|---|---|
DigiKey Part Number | 399-7538-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A682NT500 |
Description | CAP ALUM 6800UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 34mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A682NT500 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Active | Size / Dimension 3.032" Dia (77.00mm) |
Capacitance | Height - Seated (Max) 8.740" (222.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 500 V | Package / Case Radial, Can - Screw Terminals |
ESR (Equivalent Series Resistance) 34mOhm @ 100Hz | Base Product Number |
Lifetime @ Temp. 20000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £137.49000 | £137.49 |
| 12 | £113.86250 | £1,366.35 |
| 54 | £108.66315 | £5,867.81 |
| Unit Price without VAT: | £137.49000 |
|---|---|
| Unit Price with VAT: | £164.98800 |

