
ALS30A102KE450 | |
|---|---|
DigiKey Part Number | 399-7568-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A102KE450 |
Description | CAP ALUM 1000UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 118mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 118mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Impedance | 79 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 3.307" (84.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.71000 | £26.71 |
| 24 | £19.04167 | £457.00 |
| 72 | £17.58569 | £1,266.17 |
| 120 | £17.04167 | £2,045.00 |
| Unit Price without VAT: | £26.71000 |
|---|---|
| Unit Price with VAT: | £32.05200 |

