
ALS30A102KE415 | |
|---|---|
DigiKey Part Number | 399-7559-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A102KE415 |
Description | CAP ALUM 1000UF 20% 415V SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 415 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 136mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A102KE415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 415 V | |
ESR (Equivalent Series Resistance) | 136mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.7 A @ 100 Hz | |
Ripple Current @ High Frequency | 10.4 A @ 10 kHz | |
Impedance | 94 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 3.307" (84.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.02000 | £25.02 |
| 24 | £17.75417 | £426.10 |
| 72 | £16.37264 | £1,178.83 |
| 120 | £15.85667 | £1,902.80 |
| Unit Price without VAT: | £25.02000 |
|---|---|
| Unit Price with VAT: | £30.02400 |

