1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 139mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS30A102KE400

DigiKey Part Number
399-5630-ND
Manufacturer
Manufacturer Product Number
ALS30A102KE400
Description
CAP ALUM 1000UF 20% 400V SCREW
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 139mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS30A102KE400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
139mOhm @ 100Hz
Lifetime @ Temp.
18000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.8 A @ 100 Hz
Ripple Current @ High Frequency
10.3 A @ 10 kHz
Impedance
98 mOhms
Lead Spacing
0.874" (22.20mm)
Size / Dimension
2.008" Dia (51.00mm)
Height - Seated (Max)
3.307" (84.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£24.60000£24.60
24£17.43458£418.43
72£16.07153£1,157.15
120£15.56258£1,867.51
Manufacturers Standard Package
Unit Price without VAT:£24.60000
Unit Price with VAT:£29.52000