
ALP22A102AB100 | |
|---|---|
DigiKey Part Number | 399-ALP22A102AB100-ND |
Manufacturer | |
Manufacturer Product Number | ALP22A102AB100 |
Description | CAP ALUM 1000UF 20% 100V SLD LUG |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 1.850" (47.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can - Solder Lug |
Lifetime @ Temp. 12000 Hrs @ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,080 | £3.03493 | £3,277.72 |
| Unit Price without VAT: | £3.03493 |
|---|---|
| Unit Price with VAT: | £3.64192 |

