
ALP20A222AB040 | |
|---|---|
DigiKey Part Number | 399-ALP20A222AB040-ND |
Manufacturer | |
Manufacturer Product Number | ALP20A222AB040 |
Description | CAP ALUM 2200UF 40V SOLDER PIN |
Manufacturer Standard Lead Time | 81 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 40 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug - 3 Lead 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.43000 | £5.43 |
| 10 | £3.80500 | £38.05 |
| 50 | £3.13420 | £156.71 |
| 180 | £2.77228 | £499.01 |
| 540 | £2.54681 | £1,375.28 |
| 1,080 | £2.43522 | £2,630.04 |
| 2,520 | £2.32423 | £5,857.06 |
| Unit Price without VAT: | £5.43000 |
|---|---|
| Unit Price with VAT: | £6.51600 |

